TG-05K.F190.36 | ||
---|---|---|
DigiKey Part Number | TG-05K.F190.36-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-05K.F190.36 | |
Description | SW E-STOP TWIST RESET 100MA 42V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NC + SPDT + SPST-NO | |
Switch Function | On-Off, On-Mom, Off-Mom | |
Features | Control Box Enclosure, With Pushbutton Switch | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Panel Cutout Dimensions | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,022.91000 | ¥4,022.91 |