Microprocessors

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Display & Interface Controllers
LCD, TouchscreenTouchscreen
Ethernet
10/100/1000Mbps (1)10/100Mbps (1)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
324-LFBGA324-TFBGA
Supplier Device Package
324-LFBGA (15x15)324-TFBGA (15x15)
Additional Interfaces
CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USARTCAN, I2C, MMC/SD/SDIO, SPI, SSC, USARTI2C, MMC/SD/SDIO, SPI, SSC, UART, USARTI2C, SPI, SSC, USART
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
324-LFBGA
ATSAMA5D31A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
7,853
In Stock
1 : ¥104.42000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D36A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
518
In Stock
1 : ¥118.71000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D36A-CNR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
3,018
In Stock
1 : ¥126.26000
Cut Tape (CT)
500 : ¥103.93084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 105°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D31A-CUR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
3,900
In Stock
1 : ¥105.90000
Cut Tape (CT)
500 : ¥87.34794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D33A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
378
In Stock
1 : ¥109.68000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)I2C, SPI, SSC, USART
324-LFBGA
ATSAMA5D33A-CUR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
998
In Stock
1 : ¥111.24000
Cut Tape (CT)
500 : ¥91.61680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)I2C, SPI, SSC, USART
324-LFBGA
ATSAMA5D35A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
1,260
In Stock
1 : ¥115.59000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D35A-CUR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
1,379
In Stock
1 : ¥117.23000
Cut Tape (CT)
500 : ¥96.54226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D34A-CUR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
500
In Stock
1 : ¥117.23000
Cut Tape (CT)
500 : ¥96.54226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, USART
324-LFBGA
ATSAMA5D36A-CN
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
144
In Stock
1 : ¥124.70000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 105°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D34A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
113
In Stock
1 : ¥115.59000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, USART
324-LFBGA
ATSAMA5D36A-CUR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
500
In Stock
500 : ¥99.16924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-TFBGA Pkg
ATSAMA5D31A-CFUR
IC MPU SAMA5D3 536MHZ 324TFBGA
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥105.90000
Cut Tape (CT)
1,000 : ¥87.34803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-TFBGA324-TFBGA (15x15)I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-TFBGA Pkg
ATSAMA5D31A-CFU
IC MPU SAMA5D3 536MHZ 324TFBGA
Microchip Technology
0
In Stock
Check Lead Time
168 : ¥85.95238
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNGSurface Mount324-TFBGA324-TFBGA (15x15)I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D35A-CN
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
0
In Stock
Check Lead Time
126 : ¥100.07262
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 105°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D35A-CNR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
0
In Stock
Check Lead Time
500 : ¥101.22190
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 105°C (TA)AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Showing
of 16

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.