ATSAMA5D36A-CN | |
---|---|
DigiKey Part Number | ATSAMA5D36A-CN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D36A-CN |
Description | IC MPU SAMA5D3 536MHZ 324LFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D36A-CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 536MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPDDR2, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | AES, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-LFBGA (15x15) | |
Additional Interfaces | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.70000 | ¥124.70 |
25 | ¥113.45320 | ¥2,836.33 |
100 | ¥102.78100 | ¥10,278.10 |