Microcontrollers

Results: 78,728
Stocking Options
Environmental Options
Media
Exclude
78,728Results

Showing
of 78,728
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
52,430
In Stock
1 : ¥3.64000
Cut Tape (CT)
4,500 : ¥2.89445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
14,316
In Stock
1 : ¥3.95000
Cut Tape (CT)
4,500 : ¥2.89445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
PIC16F15213T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
5,495
In Stock
1 : ¥3.89000
Cut Tape (CT)
3,300 : ¥3.22524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
14 SOIC
PIC16F15223T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
12,543
In Stock
1 : ¥4.05000
Cut Tape (CT)
2,600 : ¥3.30797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
22,872
In Stock
1 : ¥4.13000
Cut Tape (CT)
4,000 : ¥3.55606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
18,146
In Stock
1 : ¥4.13000
Cut Tape (CT)
4,000 : ¥3.55606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY202-SSFR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
15,019
In Stock
1 : ¥4.13000
Cut Tape (CT)
4,000 : ¥3.55606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F15223T-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
3,197
In Stock
1 : ¥4.30000
Cut Tape (CT)
2,500 : ¥3.55607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
8-SOIC
ATTINY412-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
5,413
In Stock
1 : ¥4.80000
Cut Tape (CT)
4,000 : ¥3.88685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
1,613
In Stock
1 : ¥4.80000
Cut Tape (CT)
3,000 : ¥4.23830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
52,183
In Stock
1 : ¥5.29000
Cut Tape (CT)
3,000 : ¥4.65179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
6,046
In Stock
1 : ¥5.29000
Cut Tape (CT)
3,000 : ¥4.75517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SO
STM32C011J4M6
IC MCU 32BIT 16KB FLASH 8SO
STMicroelectronics
3,307
In Stock
1 : ¥5.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-UFDFN Exposed Pad
ATTINY4-MAHR
IC MCU 8BIT 512B FLASH 8UDFN
Microchip Technology
5,692
In Stock
1 : ¥5.54000
Cut Tape (CT)
3,000 : ¥4.63115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
137,641
In Stock
1 : ¥5.71000
Cut Tape (CT)
3,000 : ¥4.96191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
20 TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
44,848
In Stock
1 : ¥5.71000
Cut Tape (CT)
2,500 : ¥2.61635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
31,260
In Stock
1 : ¥5.71000
Cut Tape (CT)
3,000 : ¥4.79651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
32,873
In Stock
1 : ¥5.79000
Cut Tape (CT)
3,400 : ¥5.78890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
-
-
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
4,696
In Stock
1 : ¥5.79000
Cut Tape (CT)
3,000 : ¥4.79651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
3,985
In Stock
1 : ¥5.87000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
25,312
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,300 : ¥4.87921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 UFQFN
STM8S003F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
8,875
In Stock
1 : ¥6.04000
Cut Tape (CT)
3,000 : ¥2.74978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
EFM8SB10F4G-A-QFN20
EFM8BB10F2G-A-QFN20R
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
5,596
In Stock
1 : ¥6.12000
Cut Tape (CT)
1,500 : ¥3.04165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
18 SOIC
PIC16F54-I/SO
IC MCU 8BIT 768B FLASH 18SOIC
Microchip Technology
2,855
In Stock
1 : ¥6.12000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
12
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
234,597
In Stock
1 : ¥6.20000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 78,728

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.