MAX32660GTG+T | |
---|---|
DigiKey Part Number | 175-MAX32660GTG+TTR-ND - Tape & Reel (TR) 175-MAX32660GTG+TCT-ND - Cut Tape (CT) 175-MAX32660GTG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32660GTG+T |
Description | IC MCU 32BIT 256KB FLASH 24TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GTG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TQFN (3x3) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24500 | ¥262.45 |
25 | ¥24.81200 | ¥620.30 |
100 | ¥21.50360 | ¥2,150.36 |
250 | ¥20.40120 | ¥5,100.30 |
500 | ¥18.30586 | ¥9,152.93 |
1,000 | ¥15.43866 | ¥15,438.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.66672 | ¥36,666.80 |
5,000 | ¥14.11535 | ¥70,576.75 |