Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,890 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,000 : ¥7.11903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
5,267 In Stock | 1 : ¥26.84000 Cut Tape (CT) 2,000 : ¥12.51926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |