Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,998 In Stock | 1 : ¥54.67000 Cut Tape (CT) 2,500 : ¥27.45876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 10K x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
2,486 In Stock | 1 : ¥58.94000 Cut Tape (CT) 250 : ¥42.11724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 10K x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
2,725 In Stock | 1 : ¥161.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 168 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP |