Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,822 In Stock | 1 : ¥302.45000 Cut Tape (CT) 1,000 : ¥203.73380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 88 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 48x12b SAR, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-22 | 144-LQFP Exposed Pad | |||
1,473 In Stock | 1 : ¥420.76000 Cut Tape (CT) 1,000 : ¥300.89915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, POR, WDT | 169 | 4MB (4M x 8) | FLASH | 64K x 8 | 472K x 8 | 1.17V ~ 5.5V | A/D 60x12b SAR, Sigma-Delta | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
2,353 In Stock | 1 : ¥229.14000 Cut Tape (CT) 1,000 : ¥154.35797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USART | PWM, WDT | 99 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 12x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TQFP-144-7 | 144-LQFP | |||
240 In Stock | 1 : ¥245.23000 Tray | Tray | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | PWM, WDT | 103 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-144-7 | 144-LQFP | |||
0 In Stock | 1,400 : ¥144.75447 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, SPI, UART/USART | PWM, WDT | 79 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 14x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-100-5 | 100-LQFP | |||
0 In Stock | 360 : ¥172.16861 Tray | Tray | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | PWM, WDT | 103 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 16x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TQFP-144-7 | 144-LQFP | |||
0 In Stock | 360 : ¥172.16861 Tray | Tray | Last Time Buy | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USART | PWM, WDT | 99 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 2.35V ~ 2.7V | A/D 12x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-P-TQFP-144-19 | 144-LQFP |