Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,010 In Stock | 1 : ¥12.72000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
30,050 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
2,188 In Stock | 1 : ¥25.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 1.95V, 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
245 In Stock | 1 : ¥22.00000 Tray | - | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | ||
145 In Stock | 1 : ¥33.25000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | 82 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.75V ~ 5.5V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP |