Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,173 In Stock | 1 : ¥36.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 40MHz | I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | 256 x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-LQFP | |||
340 In Stock | 1 : ¥61.98000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit | 80MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | 8K x 8 | 32K x 8 | 2.7V ~ 5.5V | A/D 22x12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |