448B (256 x 14) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,634 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥4.51517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,646 In Stock | 1 : ¥6.73000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
1,988 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥4.51517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,033 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥4.84351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : ¥3.71457 Bulk | Bulk | Obsolete | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : ¥3.71457 Bulk | Bulk | Obsolete | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : ¥4.06281 Bulk | Bulk | Obsolete | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : ¥4.06281 Bulk | Bulk | Obsolete | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 1,050 : ¥5.08980 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,300 : ¥5.41817 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,300 : ¥5.41817 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 960 : ¥5.58235 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 1,050 : ¥5.58235 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,050 : ¥5.58235 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥4.84351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 900 : ¥5.91073 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 900 : ¥5.91073 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) |