
PIC10F320-I/MC | |
|---|---|
DigiKey Part Number | PIC10F320-I/MC-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F320-I/MC |
Description | IC MCU 8BIT 448B FLASH 8DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 448B (256 x 14) FLASH 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F320-I/MC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 3x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-DFN (2x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-VFDFN Exposed Pad |
Number of I/O 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 25 | ¥5.70600 | ¥142.65 |
| 100 | ¥5.12720 | ¥512.72 |


