FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,523 In Stock | 1 : ¥39.00000 Tray | Tray | Active | Not Verified | 32 | 256 | - | 21 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
457 In Stock | 1 : ¥116.58000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 104 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 132-LFBGA, CSPBGA | 132-CSPBGA (8x8) | |||
733 In Stock | 1 : ¥184.72000 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 114 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
215 In Stock | 1 : ¥119.04000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 79 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
948 In Stock | 1 : ¥240.96000 Tray | Tray | Active | Not Verified | 858 | 6864 | 245760 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
660 In Stock | 1 : ¥132.18000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 104 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 132-LFBGA, CSPBGA | 132-CSPBGA (8x8) | |||
170 In Stock | 1 : ¥343.99000 Tray | Tray | Active | Not Verified | 285 | 2280 | 28262 | 211 | 1.71V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 260 : ¥37.35492 Tray | Tray | Active | Not Verified | 32 | 256 | - | 40 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 48-VFQFN Exposed Pad | 48-QFNS (7x7) | |||
0 In Stock Check Lead Time | 90 : ¥195.39589 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) |