FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,548 In Stock | 1 : ¥38.99000 Tray | Tray | Active | Not Verified | 32 | 256 | - | 21 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
401 In Stock | 1 : ¥91.94000 Tray | Tray | Active | Not Verified | 80 | 640 | 18432 | 79 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 132-LFBGA, CSPBGA | 132-CSPBGA (8x8) | |||
457 In Stock | 1 : ¥116.57000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 104 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 132-LFBGA, CSPBGA | 132-CSPBGA (8x8) | |||
1,542 In Stock | 1 : ¥136.69000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 79 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
800 In Stock | 1 : ¥307.85000 Tray | Tray | Active | Not Verified | 625 | 5000 | 169984 | 172 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
1,152 In Stock | 1 : ¥62.80000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 21 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
1,713 In Stock | 1 : ¥97.69000 Tray | Tray | Active | Not Verified | 32 | 256 | - | 78 | 1.71V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
215 In Stock | 1 : ¥119.04000 Tray | Tray | Active | Not Verified | 160 | 1280 | 65536 | 79 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
620 In Stock | 1 : ¥86.61000 Tray | Tray | Active | Not Verified | 80 | 640 | 18432 | 79 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 132-LFBGA, CSPBGA | 132-CSPBGA (8x8) | |||
71 In Stock | 1 : ¥299.23000 Tray | Tray | Active | Not Verified | 2125 | 17000 | 716800 | 133 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-BGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 260 : ¥37.35254 Tray | Tray | Active | Not Verified | 32 | 256 | - | 40 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 48-VFQFN Exposed Pad | 48-QFNS (7x7) | |||
0 In Stock Check Lead Time | 90 : ¥195.38333 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥14,725.52000 Tray | Tray | Active | Not Verified | 6320 | 56880 | 4276224 | 352 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BBGA, FCBGA | 672-FCBGA (27x27) |