LCMXO256C-3TN100I | ||
---|---|---|
DigiKey Part Number | 220-1050-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO256C-3TN100I | |
Description | IC FPGA 78 I/O 100TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 78 256 100-LQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO256C-3TN100I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 78 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.75000 | ¥96.75 |
25 | ¥84.14400 | ¥2,103.60 |
100 | ¥81.37970 | ¥8,137.97 |