FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,860 In Stock | 1 : ¥580.32000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | - | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
103 In Stock | 1 : ¥714.87000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | - | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
2,515 In Stock | 1 : ¥745.90000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 250 | - | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
652 In Stock | 1 : ¥1,792.92000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | - | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
252 In Stock | 1 : ¥2,721.40000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 285 | - | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
1,086 In Stock | 1 : ¥331.00000 Tray | Tray | Last Time Buy | Not Verified | 176 | 1584 | 55296 | 108 | 50000 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) |