DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 504 : ¥250.82550 Tray | - | Tray | Active | Audio Processor | CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, SSP, UART, USB | 650MHz | - | 700kB | 3.30V | 1.20V | -40°C ~ 85°C (TA) | Surface Mount | 529-LFBGA | 529-LFBGA (19x19) | ||
0 In Stock Check Lead Time | 504 : ¥250.82550 Tray | - | Tray | Active | Audio Processor | CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, SSP, UART, USB | 650MHz | - | 700kB | 3.30V | 1.20V | -40°C ~ 85°C (TA) | Surface Mount | 529-LFBGA | 529-LFBGA (19x19) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Fixed Point | I2C, SAI, SPI | 50MHz | - | 15kB | 3.30V | 3.30V | -40°C ~ 125°C (TJ) | - | 44-LQFP | 44-LQFP (10x10) | ||
0 In Stock | Active | - | Tray | Active | Fixed Point | I2C, SCI, SSI | 120MHz | - | 384kB | 3.30V | 3.30V | -40°C ~ 105°C (TJ) | Surface Mount | 144-TQFP | 144-TQFP (20x20) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Fixed Point | I2C, SCI, SSI | 120MHz | - | 384kB | 3.30V | 3.30V | -40°C ~ 105°C (TJ) | Surface Mount | 144-TQFP | 144-TQFP (20x20) |