E-TDA7590TR | |
---|---|
DigiKey Part Number | E-TDA7590TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-TDA7590TR |
Description | IC DSP SPEECH/AUDIO 144-TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, SCI, SSI | |
Clock Rate | 120MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |