CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
138 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
813 Marketplace | Unavailable | Bulk | Active | Not Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock Check Lead Time | 186 : ¥28.73457 Tube | Tube | Active | Not Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
0 In Stock Check Lead Time | 186 : ¥28.73457 Tube | Tube | Active | Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Verified | EE PLD | 15 ns | 3V ~ 5.25V | 10 | 10 | 0°C ~ 70°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 3V ~ 5.25V | 10 | 10 | 0°C ~ 70°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Verified | EE PLD | 15 ns | 3V ~ 5.25V | 10 | 10 | 0°C ~ 70°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO |