Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 2,500 : ¥6.97794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | 4K x 8 | PWM | 6 | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
2,500 In Stock | 2,500 : ¥6.97794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | 4K x 8 | PWM | 6 | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
4,900 In Stock | 1 : ¥15.93000 Tray | Tray | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | - | - | - | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
2,500 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.27575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | - | - | - | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
4,900 In Stock | 1 : ¥16.66000 Tray | Tray | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | 4K x 8 | PWM | 6 | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
4,900 In Stock | 1 : ¥40.23000 Tray | Tray | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | - | 16K x 8 | GPIO, I2C, LINbus, SPI, UART, USB | 21 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) | |||
2,450 In Stock | 1 : ¥41.65000 Tray | Tray | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | - | 16K x 8 | GPIO, I2C, LINbus, SPI, UART, USB | 21 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock Check Lead Time | 4,900 : ¥7.58930 Tray | Tray | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | 4K x 8 | PWM | 6 | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 4,900 : ¥7.25447 Tray | Tray | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | - | - | - | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥7.53350 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Power Adaptor | ARM® Cortex®-M0 | FLASH (64kB) | CYPD3x | - | - | - | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥20.90574 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | EZ-PD™ | 16K x 8 | GPIO, I2C, LINbus, SPI, UART, USB | 21 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock Check Lead Time | 2,500 : ¥20.90574 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | EZ-PD™ | 16K x 8 | GPIO, I2C, LINbus, SPI, UART, USB | 21 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-QFN (6x6) |