Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,392 In Stock | 1 : ¥38.75000 Cut Tape (CT) 2,500 : ¥19.45396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB) | - | 8K x 8 | I2C, SPI, UART/USART, USB | 20 | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
404 In Stock | 1 : ¥55.83000 Tray | Tray | Active | Not Verified | USB 3.0 Hub Controller | ARM® Cortex®-M0 | ROM (32kB) | CYUSB | 16K x 8 | I2C | 10 | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) |