Results: 0
Manufacturer
Advantech CorpBoundary DevicesBrainboxesBroadcom LimitedDiamond SystemsE2IP Technologies Inc.iWave SystemsKhadasMaxLinear, Inc.NIOKdoOlimex LTDQuatech-Division of B&B ElectronicsSeeed
Series
-*AIW-200AIW-300FLOYDFLOYD-SCMiniCardMXMNMCSTEVIETPCUNOVega
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
7.1 Channel HD Audio Extension Module8-Channel 960H Low-Profile PCIe DVR Card16-Channel PCIe DVR OEM Low-Profile Card18/24-Bit LVDS to RGB TTL-A/D and D/AA/DAdapterAnalog InputCANBus iDoor ModuleCANbusCellular
Power (Watts)
47 mW220 mW250 mW352 mW400 mW450 mW460 mW462 mW475 mW500 mW510 mW0.59 W
Cooling Type
-FanFansinkFansink, Heat SinkHeat Sink
Size / Dimension
1.049" x 1.175" (26.65mm x 29.85mm)1.049" x 1.181" (26.65mm x 30.00mm)1.055" x 1.175" (26.80mm x 29.85mm)1.055" x 1.181" (26.80mm x 30.00mm)1.181" x 0.866" (30.00mm x 22.00mm)1.181" x 1.975" (30.00mm x 50.17mm)1.181" x 2.005" (30.00mm x 50.95mm)1.181" x 2.281" (30.00mm x 57.95mm)1.240" x 1.889" (31.50mm x 48.00mm)1.259" x 3.779" (32.00mm x 96.00mm)1.338" x 1.811" (34.00mm x 46.00mm)1.574" x 1.968" (40.00mm x 50.00mm)
Form Factor
2.5"-ATXCOM Express R3.0 Compact Module Type 6CompactHalf-Size Mini PCIeLow ProfileM.2 2230M.2 2230, E-Key CardM.2MD2-Low ProfileMXM 3.1 Type A
Expansion Site/Bus
18/24-Bit LVDS-M.2 AEM.2 BMMini PCIeMini-PCIeMini-PCIe, PCIePC/104PC/104-PlusPCI ExpressPCIPCIePCIe, Combo USBPCIe, SATA
Video Outputs
-CRT, DVI, VGADP++, HDMI, LVDS, VGADP, HDMI, VGADVI, DP, HDMI, VGADVI, HDMIDVI, HDMI, DisplayPortDVI, HDMI, VGADVI, VGADVRDisplayPortDisplayPort, HDMI
Ethernet
1/10Mbps10/100 (2)10/100 Mbps (5)10/100 Mbps, RJ4510/10010/100/1000 Mbps, GbE (1)10/100/1000Mbps (2)10/100/1000Mbps10/100Mbps (1)10/100Mbps (3)-GbE (1)GbE (2)GbE (3)
USB
-USB 1.1 (1), USB 2.0 (1)USB 1.1, USB (2.0), USB (3.0)USB 2.0 (1)USB 2.0 (1), USB 3.0 (1)USB 2.0 (1), USB 3.0 (4)USB 2.0 (1), USB 3.2 (4)USB 2.0 (2)USB 2.0 (2), USB 3.0 (1)USB 2.0 (2), USB 3.1 (1)USB 2.0 (2), USB 3.1 (2)USB 2.0 (3)
RS-232 (422, 485)
01234568
Digital I/O Lines
234812141624324864-
Analog Input:Output
0:160:240:4244:08:016:264:0-
Watchdog Timer
-NoYes
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 75°C-30°C ~ 85°C-25°C ~ 80°C-25°C ~ 85°C-20°C ~ 55°C-20°C ~ 60°C-20°C ~ 65°C-20°C ~ 70°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.