Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥360.75000 Box | Box | Active | Requires Holder | Cartridge | 11A | 1 kVAC | 1 kVDC | Fast Blow | Electrical, Industrial | - | - | UR | - | 20kA | 5AG, 10mm x 38.1mm | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥309.74000 Box | Box | Active | Requires Holder | Cartridge | 440mA | 1 kVAC | 1 kVDC | Fast Blow | Electrical, Industrial | - | - | UL, UR | - | 20kA | Cartridge, Non-Standard | 0.406" Dia x 1.375" L (10.31mm x 34.93mm) | - | - |