FSM44/100 | |
---|---|
DigiKey Part Number | 2378-FSM44/100-ND |
Manufacturer | |
Manufacturer Product Number | FSM44/100 |
Description | FUSE,MULTI-METER,FAST ACTING,20K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 440mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 440mA | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.375" L (10.31mm x 34.93mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.76000 | ¥309.76 |
5 | ¥294.96200 | ¥1,474.81 |
10 | ¥272.85200 | ¥2,728.52 |
50 | ¥235.97740 | ¥11,798.87 |
100 | ¥221.22840 | ¥22,122.84 |
250 | ¥206.48008 | ¥51,620.02 |