Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥211.19000 Bulk | Bulk | Active | Through Hole | Cartridge | 15A | 1 kVDC | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |||
0 In Stock 540 Factory Check Lead Time | 1 : ¥176.06000 Bulk | Bulk | Active | Requires Holder | Cartridge | 20A | 1 kVDC | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL, VDE | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |