0SPF020.T | ||
---|---|---|
DigiKey Part Number | F3516-ND | |
Manufacturer | ||
Manufacturer Product Number | 0SPF020.T | |
Description | FUSE CARTRIDGE 20A 1KVDC 5AG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20A 1 kVDC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0045 Ohms |
Resource Type | Link |
---|---|
Datasheets | SPF Series Solar Fuses |
Product Training Modules | Fuseology - Introduction to Fuses |
Environmental Information | RoHS 3 Cert 0SPF020.T |
Featured Product | SPF Series |
PCN Packaging | Mult Devices 28/Feb/2019 |
Product Drawings | SPF Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.33000 | ¥174.33 |
10 | ¥147.47200 | ¥1,474.72 |
100 | ¥107.25260 | ¥10,725.26 |
1,000 | ¥87.14271 | ¥87,142.71 |
Attribute | Description |
---|---|
Other Names | SPF20 0SPF020T SPF 20A -0SPF020.T F3516 SPF020 |
Standard Package | 10 |