156.5677.5401 | |
---|---|
DigiKey Part Number | F11197-ND |
Manufacturer | |
Manufacturer Product Number | 156.5677.5401 |
Description | FUSE STRIP 40A 32VDC BOLT 100PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40A 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 11200.0 | |
DC Cold Resistance | 0.89 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
5 | ¥5.20200 | ¥26.01 |
10 | ¥4.86200 | ¥48.62 |
50 | ¥4.02000 | ¥201.00 |
100 | ¥3.35060 | ¥335.06 |
300 | ¥3.26653 | ¥979.96 |
500 | ¥2.94928 | ¥1,474.64 |