Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock 249 Factory | 1 : ¥1,029.03000 Box | Box | Active | Bolt Mount | Cartridge | 400A | 500 VAC | 500 VDC | Fast Blow | Semiconductors | - | - | CE, cURus, UR | -55°C ~ 125°C | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.500" Dia x 4.343" L (38.10mm x 110.31mm) | |||
4 In Stock 126 Factory | 1 : ¥866.55000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 80A | 700 VAC | 700 VDC | Fast Blow | Semiconductors | - | - | CE, cURus | -55°C ~ 125°C | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.000" Dia x 2.875" L (25.40mm x 73.03mm) | |||
2 In Stock | 1 : ¥426.48000 Box | Box | Active | Bolt Mount | Cartridge | 35A | 500 VAC | 500 VDC | Fast Blow | Semiconductors | - | - | CE, cURus, UR | -55°C ~ 125°C | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | |||
0 In Stock 10 Factory Check Lead Time | 1 : ¥667.97000 Box | Box | Active | Bolt Mount | Cartridge | 200A | 500 VAC | 500 VDC | Fast Blow | Semiconductors | - | - | CE, cURus, UR | -55°C ~ 125°C | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.218" Dia x 3.625" L (30.94mm x 92.08mm) | |||
0 In Stock Check Lead Time | 1 : ¥667.97000 Box | Box | Active | Bolt Mount | Cartridge | 40A | 700 VAC | 700 VDC | Fast Blow | Semiconductors | - | - | CE, cURus, UR | -55°C ~ 125°C | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.000" Dia x 4.375" L (25.40mm x 111.13mm) |