


L50QS200.V | |
|---|---|
DigiKey Part Number | L50QS200.V-ND |
Manufacturer | |
Manufacturer Product Number | L50QS200.V |
Description | FUSE CRTRDGE 200A 500VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Approval Agency CE, cURus, UR |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 200A | Size / Dimension 1.218" Dia x 3.625" L (30.94mm x 92.08mm) |
Voltage Rating - AC 500 VAC | Melting I²t 4102.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥902.63000 | ¥902.63 |
| 5 | ¥748.60200 | ¥3,743.01 |
| 10 | ¥690.37200 | ¥6,903.72 |
| 50 | ¥571.14860 | ¥28,557.43 |
| 100 | ¥525.88840 | ¥52,588.84 |



