Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥8.78000 Box | Box | Active | 1 F | - | 2.7 V | 150mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | -40°C ~ 65°C | |||
200 In Stock | 1 : ¥17.49000 Box | Box | Active | 220 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.531" (13.50mm) | -25°C ~ 85°C | |||
200 In Stock | 1 : ¥21.18000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
300 In Stock | 1 : ¥21.67000 Box | Box | Active | 470 mF | - | 5.5 V | 360mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | - | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.669" (17.00mm) | -40°C ~ 65°C | |||
298 In Stock | 1 : ¥22.58000 Box | Box | Active | 470 mF | - | 6 V | 380mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | - | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | -40°C ~ 65°C | |||
200 In Stock | 1 : ¥22.58000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
300 In Stock | 1 : ¥24.22000 Box | Box | Active | 1 F | - | 5.5 V | 240mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | - | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.827" (21.00mm) | -40°C ~ 65°C | |||
200 In Stock | 1 : ¥25.37000 Box | Box | Active | 220 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.315" (8.00mm) | -25°C ~ 85°C | |||
200 In Stock | 1 : ¥25.70000 Box | Box | Active | 100 mF | -20%, +80% | 5.5 V | - | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.413" (10.50mm) | -25°C ~ 85°C | |||
298 In Stock | 1 : ¥25.94000 Box | Box | Active | 1 F | - | 6 V | 250mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | - | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
200 In Stock | 1 : ¥25.94000 Box | Box | Active | 470 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 85°C | |||
200 In Stock | 1 : ¥26.19000 Box | Box | Active | 470 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.315" (8.00mm) | -25°C ~ 85°C | |||
400 In Stock | 1 : ¥26.76000 Box | Box | Active | 100 mF | 0%, +100% | 5.5 V | 2.1Ohm @ 1kHz | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial | 0.228" (5.80mm) | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
150 In Stock | 1 : ¥26.76000 Box | Box | Active | 470 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.531" (13.50mm) | -25°C ~ 85°C | |||
432 In Stock | 1 : ¥27.01000 Box | Box | Active | 470 mF | - | 5.5 V | 500mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | - | 0.591" L x 0.315" W (15.00mm x 8.00mm) | 0.669" (17.00mm) | -40°C ~ 65°C | |||
400 In Stock | 1 : ¥27.01000 Box | Box | Active | 100 mF | 0%, +100% | 6 V | 2.1Ohm @ 1kHz | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial | 0.228" (5.80mm) | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
200 In Stock | 1 : ¥27.50000 Box | Box | Active | 200 mF | -20%, +80% | 5.5 V | - | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.413" (10.50mm) | -25°C ~ 85°C | |||
500 In Stock | 1 : ¥28.24000 Box | Box | Active | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | - | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 85°C | |||
432 In Stock | 1 : ¥28.24000 Box | Box | Active | 470 mF | - | 6 V | 500mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | - | 0.591" L x 0.315" W (15.00mm x 8.00mm) | 0.689" (17.50mm) | -40°C ~ 65°C | |||
200 In Stock | 1 : ¥29.55000 Box | Box | Active | 100 mF | -20%, +80% | 5.5 V | - | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.413" (10.50mm) | -40°C ~ 85°C | |||
150 In Stock | 1 : ¥30.05000 Box | Box | Active | 470 mF | - | 5.5 V | 320mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
497 In Stock | 1 : ¥30.87000 Box | Box | Active | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.335" (8.50mm) | -25°C ~ 85°C | |||
224 In Stock | 1 : ¥31.28000 Box | Box | Active | 2.5 F | - | 5.5 V | 150mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.925" (23.50mm) | -40°C ~ 85°C | |||
500 In Stock | 1 : ¥31.61000 Box | Box | Active | 1.5 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.335" (8.50mm) | -25°C ~ 85°C | |||
300 In Stock | 1 : ¥31.61000 Box | Box | Active | 34 F | ±20% | 2.7 V | 20mOhm @ 1kHz | 1500 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.870" (47.50mm) | -40°C ~ 70°C |