CBH3R6474CF-ZJ | ||
---|---|---|
DigiKey Part Number | 4688-CBH3R6474CF-ZJ-ND | |
Manufacturer | ||
Manufacturer Product Number | CBH3R6474CF-ZJ | |
Description | CAP 0.47F -20% +80% 3.6V T/C | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 3.6 V Radial, Can 2000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥20.12900 | ¥201.29 |
50 | ¥18.18380 | ¥909.19 |
100 | ¥15.64620 | ¥1,564.62 |
500 | ¥12.26312 | ¥6,131.56 |
1,000 | ¥11.41731 | ¥11,417.31 |
2,500 | ¥10.99445 | ¥27,486.12 |
5,000 | ¥10.78301 | ¥53,915.05 |