Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥431.40000 Bulk | Bulk | Active | 555 F | -5%, +20% | 3 V | 2.6mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 3.484" (88.50mm) | -40°C ~ 65°C | |||
60 In Stock | 1 : ¥241.85000 Bulk | Bulk | Active | 370 F | -5%, +20% | 3 V | 3.2mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.520" (64.00mm) | -40°C ~ 65°C | |||
25 In Stock | 1 : ¥224.85000 Bulk | Bulk | Active | 275 F | -5%, +20% | 3 V | 4.5mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | -40°C ~ 65°C |