XT3560-3R0377-R | |
---|---|
DigiKey Part Number | 283-XT3560-3R0377-R-ND |
Manufacturer | |
Manufacturer Product Number | XT3560-3R0377-R |
Description | CAP 370F -5% +20% 3V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 370 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3.2mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 370 F | |
Tolerance | -5%, +20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3.2mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.85000 | ¥241.85 |
20 | ¥222.78950 | ¥4,455.79 |
60 | ¥197.32950 | ¥11,839.77 |
100 | ¥175.68660 | ¥17,568.66 |