SDN2R7S6073572 | ||
---|---|---|
DigiKey Part Number | 5011-SDN2R7S6073572TR-ND - Tape & Reel (TR) 5011-SDN2R7S6073572CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SDN2R7S6073572 | |
Description | SDN 600F 2.7V 35*72 -40~+70 1000 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 1000 Hrs @ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 600 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.85000 | ¥119.85 |
10 | ¥110.85900 | ¥1,108.59 |
50 | ¥95.87860 | ¥4,793.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥86.29120 | ¥8,629.12 |
300 | ¥83.89447 | ¥25,168.34 |
500 | ¥79.69968 | ¥39,849.84 |
1,000 | ¥74.90567 | ¥74,905.67 |