Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥16.91000 Bulk | Bulk | Obsolete | 2 F | ±20% | 2.7 V | 180mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.669" (17.00mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 14 mF | - | 2.6 V | 80Ohm | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 11 mF | - | 3.3 V | 200Ohm | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | -20°C ~ 70°C | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | 300 mF | - | 3.3 V | 80Ohm | - | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 30 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | 0.189" Dia (4.80mm) | 0.061" (1.55mm) | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 40 mF | - | 2.5 V | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | 0.189" Dia (4.80mm) | 0.061" (1.55mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 7 F | ±20% | 2.7 V | 80mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 9 F | ±20% | 2.7 V | 80mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 9 F | ±20% | 2.7 V | 60mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 16 F | ±20% | 2.7 V | 50mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | -40°C ~ 70°C |