PAS409SR-VA5 | |
---|---|
DigiKey Part Number | PAS409SR-VA5-ND |
Manufacturer | |
Manufacturer Product Number | PAS409SR-VA5 |
Description | CAP 40MF 2.5V SURFACE MNT |
Customer Reference | |
Detailed Description | 40 mF (EDLC) Supercapacitor 2.5 V Coin, Wide Terminals - Same Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 40 mF | |
Tolerance | - | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |