FG0H224ZF | |
---|---|
DigiKey Part Number | 399-17196-ND |
Manufacturer | |
Manufacturer Product Number | FG0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FG0H224ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥20.74500 | ¥207.45 |
50 | ¥18.74360 | ¥937.18 |
100 | ¥16.12730 | ¥1,612.73 |
800 | ¥11.98678 | ¥9,589.42 |
1,600 | ¥11.76877 | ¥18,830.03 |
3,200 | ¥11.33290 | ¥36,265.28 |
5,600 | ¥11.11497 | ¥62,243.83 |