Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥160.16000 Bulk | Bulk | Active | 2 F | -10%, +20% | 13.5 V | 360mOhm | 1000 Hrs @ 65°C | Wire Leads with Connector | User Defined | Module, Wire Leads | - | 2.106" L x 0.453" W (53.50mm x 11.50mm) | 1.417" (36.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 25 : ¥299.28640 Bulk | Bulk | Active | 4 F | -10%, +20% | 27 V | 240mOhm | 1000 Hrs @ 65°C | Wire Leads with Connector | User Defined | Module, Wire Leads | - | 2.598" L x 1.083" W (66.00mm x 27.50mm) | 2.205" (56.00mm) | -40°C ~ 65°C |