SCAP,PBLS-4.0/27 | |
---|---|
DigiKey Part Number | 2085-SCAP,PBLS-4.0/27-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-4.0/27 |
Description | CAP 4F -10% +20% 27V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 27 V Module, Wire Leads 240mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 27 V | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.598" L x 1.083" W (66.00mm x 27.50mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥299.28640 | ¥7,482.16 |