HV0810-2R7105-R | |
---|---|
DigiKey Part Number | 283-HV0810-2R7105-R-ND |
Manufacturer | |
Manufacturer Product Number | HV0810-2R7105-R |
Description | CAP 1F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | HV0810-2R7105-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.13600 | ¥81.36 |
50 | ¥7.42180 | ¥371.09 |
100 | ¥6.08020 | ¥608.02 |
500 | ¥4.85252 | ¥2,426.26 |
1,000 | ¥4.28161 | ¥4,281.61 |
2,500 | ¥3.99617 | ¥9,990.43 |
5,000 | ¥3.85345 | ¥19,267.25 |