TPLC-3R8/10MR8X14 | |
---|---|
DigiKey Part Number | 2085-TPLC-3R8/10MR8X14-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/10MR8X14 |
Description | CAP LITH HYBRID 10F 3.8V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
25 | ¥14.30400 | ¥357.60 |
50 | ¥13.73100 | ¥686.55 |
100 | ¥11.38470 | ¥1,138.47 |
450 | ¥9.15378 | ¥4,119.20 |
950 | ¥8.00956 | ¥7,609.08 |
2,400 | ¥7.72349 | ¥18,536.38 |
4,900 | ¥7.43742 | ¥36,443.36 |