Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥6,374.45000 Box | Box | Active | Linear Actuator | Piezoelectric | 0.0005" (13.20µm) | 494.58lbf (2200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
2 In Stock | 1 : ¥6,953.99000 Box | Box | Active | Linear Actuator | Piezoelectric | 0.0004" (9.10µm) | 944.20lbf (4200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
4 In Stock | 1 : ¥7,649.39000 Box | Box | Active | Linear Actuator | Piezoelectric | 0.0005" (13.20µm) | 944.20lbf (4200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
2 In Stock | 1 : ¥5,312.61000 Box | Box | Active | Linear Actuator | Piezoelectric | 0.0004" (9.10µm) | 494.58lbf (2200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - |