Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥68.02000 Bulk | - | Bulk | Active | Linear Actuator | Brushed | - | - | - | - | - | 4.8 ~ 6VDC | Rack and Pinion | - | - | - | 0.66 | - | Wire Leads with Connector | 0°C ~ 55°C | - | - | ||
15 In Stock | 1 : ¥117.16000 Bulk | - | Bulk | Active | Linear Axis | Stepper, Bipolar | - | 2.82ozf (785.0mN) | - | - | - | 3.3 ~ 5VDC | ACME Screw | - | - | - | - | - | Wire Leads with Connector | -10°C ~ 60°C | - | - |