Edgeboard Connectors

Results: 9
Packaging
BulkTube
Product Status
ActiveObsolete
Card Type
Advanced Mezzanine Card B+, MicroTCAPCI™
Number of Positions/Bay/Row
11; 4985
Number of Positions
120170
Card Thickness
0.062" (1.57mm)0.063" (1.60mm)
Pitch
0.029" (0.75mm)0.050" (1.27mm)
Termination
Press-FitSolder
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
Gold or Gold-PalladiumGold
Contact Finish Thickness
10.0µin (0.25µm)-
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
3-1367703-2
3-1367703-2
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,160 : ¥288.10572
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
2-1367703-1
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,080 : ¥232.29056
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
1-1367703-2
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,080 : ¥276.11752
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
1-1367703-1
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,160 : ¥282.73441
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
1367703-1
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,160 : ¥297.51754
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
1367703-2
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
108 : ¥370.90741
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
2-1367703-2
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
90 : ¥386.74322
Bulk
Bulk
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN AMC B+ FEMALE 170POS 0.029
3-1367703-1
CONN AMC B+ FEMALE 170POS 0.029
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
90 : ¥576.54789
Tube
Tube
Active
Advanced Mezzanine Card B+, MicroTCA
Female
85
170
0.063" (1.60mm)
2
0.029" (0.75mm)
Dual
-
Through Hole, Right Angle
Press-Fit
Copper Alloy
Gold or Gold-Palladium
-
-
Black
-
-
CONN PCI CARDEDGE FML 120P 0.050
1775403-2
CONN PCI CARDEDGE FML 120P 0.050
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
PCI™
Female
11; 49
120
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
-
Through Hole, Right Angle
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Natural
-
-
Showing
of 9

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.