2-1367703-1 | ||
---|---|---|
DigiKey Part Number | 2-1367703-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1367703-1 | |
Description | CONN AMC B+ FEMALE 170POS 0.029 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 170 Position Female Connector Advanced Mezzanine Card B+, MicroTCA Gold or Gold-Palladium 0.029" (0.75mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1367703-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Advanced Mezzanine Card B+, MicroTCA | |
Gender | Female | |
Number of Positions/Bay/Row | 85 | |
Number of Positions | 170 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.029" (0.75mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,080 | ¥232.29056 | ¥250,873.80 |