Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,615 In Stock | 1 : ¥68.55000 Cut Tape (CT) 300 : ¥48.55073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | MXM 3.0 | Female | - | 314 | 0.047" (1.20mm) | 2 | 0.020" (0.50mm) | Dual | - | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 11.8µin (0.30µm) | - | Black | - | -40°C ~ 85°C | |||
1,397 In Stock | 1 : ¥41.46000 Cut Tape (CT) 500 : ¥28.19272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | MXM 3.0 | Female | - | 314 | 0.047" (1.20mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 3.00µin (0.076µm) | - | Black | - | -55°C ~ 85°C |