Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,456 In Stock | 1 : ¥4.10000 Tray | - | Tray | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Copper Alloy | Gold | Flash | Cantilever | Black | - | -55°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : ¥41.46000 Tray | - | Tray | Active | Mini PCI Card | Female | - | 124 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | Phosphor Bronze Alloy | Gold | 3.00µin (0.076µm) | - | Black | - | -40°C ~ 90°C |