Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock 213 Factory | 1 : ¥43.59000 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 60 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | 3.00µin (0.076µm) | Loop Bellows | Black | - | -55°C ~ 125°C | |||
170 In Stock 5,382 Factory | 1 : ¥48.76000 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 16 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Loop Bellows | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 28 : ¥82.24000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 80 | 160 | 0.093" (2.36mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 28 : ¥87.06000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 80 | 160 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Solder Retention | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C |