Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,924 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥4.38782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,002 In Stock | 1 : ¥43.26000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 150 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
8,955 In Stock | 1 : ¥44.41000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 150 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |