Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,217 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥8.51775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RMII | 2/2 | Full | - | - | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) | ||
8,848 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,000 : ¥11.69907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | MII | 1/1 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2,015 In Stock | 1 : ¥38.75000 Cut Tape (CT) 1,000 : ¥31.19753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
17,292 In Stock | 1 : ¥10.59000 Tray | - | Tray | Active | Transceiver | RMII | 2/2 | Full | - | - | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) | ||
451 In Stock | 1 : ¥32.84000 Tube | - | Tube | Active | Transceiver | LVDS, Multipoint | 1/1 | Half | 25 mV | 100Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |